9DBU0231AKILF

Renesas Electronics
972-9DBU0231AKILF
9DBU0231AKILF

Mfr.:

Description:
Clock Buffer 2 O/P 1.5V PCIE 35mW GEN1-2-3 Ind Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,07 € 1.014,30 €
2,03 € 1.989,40 €
2,00 € 5.880,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
2 Output
LP-HCSL
VFQFPN-24
167 MHz
1.425 V
1.575 V
9DBU0231
- 40 C
+ 85 C
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 6 mA
Packaging: Tray
Pd - Power Dissipation: 35 mW
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Part # Aliases: 9DBU0231
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99