9DB803DFLF

Renesas Electronics
972-9DB803DFLF
9DB803DFLF

Mfr.:

Description:
Clock Buffer 8 OUTPUT PCIE GEN2 BUFFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,50 € 4,50 €
3,37 € 33,70 €
3,07 € 92,10 €
2,77 € 332,40 €
2,64 € 712,80 €
2,50 € 1.275,00 €
2,45 € 2.499,00 €
2,41 € 6.073,20 €
5.010 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,50 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
8 Output
0 ps
SSOP-48
400 MHz
3.135 V
3.465 V
9DB803
0 C
+ 70 C
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 175 mA
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 30
Subcategory: Clock & Timer ICs
Part # Aliases: ICS9DB803DFLF 9DB803
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.