8T49N004A-013NLGI

Renesas Electronics
972-8T49N004A013NLGI
8T49N004A-013NLGI

Mfr.:

Description:
Clock Generators & Support Products FEMTOCLOCK NG

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 485

Stock:
485 Can Dispatch Immediately
Quantities greater than 485 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,47 € 15,47 €
13,89 € 138,90 €
12,24 € 306,00 €
11,59 € 1.159,00 €
10,10 € 2.525,00 €
9,79 € 4.797,10 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
4 Output
644.53 MHz
25 MHz
58 %
8T49N004I
192 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Tradename: FemtoClock
Part # Aliases: IDT8T49N004A-013NLGI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.