8SLVS1118NLGI8

Renesas Electronics
972-8SLVS1118NLGI8
8SLVS1118NLGI8

Mfr.:

Description:
Clock Buffer 8SLVS1118 FANOUT BUFFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
13,35 € 26.700,00 €
4.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
18 Output
400 ps
LVDS/LVPECL
VFQFPN-48
LVCMOS, LVDS, LVPECL
2 GHz
2.375 V
3.465 V
8SLVS1118
- 40 C
+ 85 C
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 480 mA
Packaging: Reel
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Type: Low Skew, Low Additive Jitter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

8SLVS1118 Fanout Buffers

Renesas Electronics 8SLVS1118 Fanout Buffers are high-performance, low-power, and differential 1:18 output buffers. These buffers feature Low-Voltage Positive/Pseudo Emitter-Coupled Logic (LVPECL) and Low-Voltage Differential Signaling (LVDS) standards. The 8SLVS1118 fanout buffers are designed for the fanout of high frequency, very low additive phase-noise clock and data signals. These fanout buffers operate at an input voltage range from 2.5V to 3.3V and a temperature range from -40ºC to 85ºC. The 8SLVS1118 fanout buffers feature integrated bias voltage references, which enable easy interfacing of AC-coupled signals to the device inputs. These buffers are ideal for clock distribution applications that demand well-defined performance and repeatability.