8P791208NLGI

Renesas Electronics
972-8P791208NLGI
8P791208NLGI

Mfr.:

Description:
Clock Buffer 8P791208 LOW ADDITIVE JITTER 2:8 BUFFER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
488
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,73 € 10,73 €
8,31 € 83,10 €
7,71 € 192,75 €
7,06 € 706,00 €
6,70 € 1.675,00 €
6,44 € 3.155,60 €
6,37 € 6.242,60 €
2.940 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,73 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
8 Output
700 MHz
2.25 ns
LVCMOS/HCSL, LVDS, LVHSTL, LVPECL
VFQFN-32
700 MHz
1.71 V
3.465 V
8P791208
- 40 C
+ 85 C
Brand: Renesas Electronics
Duty Cycle - Max: 60 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 21 mA
Packaging: Tray
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Type: Low Additive Jitter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireline Buffers

Renesas Electronics Wireline Buffers feature a broad portfolio of high-performance buffers. These devices are well-suited for various applications and ideal for wireline communications. The 8P79xx series is designed to support 1PPS signals for synchronization and distribution applications. The 8L30xx offers up to 10 outputs in a 5x5 package with a typical additive jitter of 24fs.