874003AGLF

Renesas Electronics
972-874003AGLF
874003AGLF

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner PCI EXPRESS JITTER ATTENUATOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Synthesizer/Jitter Cleaner
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3 Output
320 MHz
LVDS
HCSL, LVDS, LVHSTL, LVPECL, SSTL
TSSOP-20
128 MHz
3.135 V
3.465 V
0 C
+ 70 C
874003
SMD/SMT
Tube
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 75 mA
Pd - Power Dissipation: 561.32 mW
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 74
Subcategory: Clock & Timer ICs
Tradename: PCI EXPRESS
Part # Aliases: ICS874003AGLF 874003
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99