874001AGI-02LF

Renesas Electronics
972-874001AGI-02LF
874001AGI-02LF

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner PCI EXPRESS JITTER ATTENUATOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Synthesizer/Jitter Cleaner
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Output
640 MHz
LVDS
HCSL, LVDS, LVHSTL, LVPECL, SSTL
TSSOP-20
128 MHz
2.375 V
3.465 V
- 40 C
+ 85 C
874001I-02
SMD/SMT
Tube
Brand: Renesas Electronics
Operating Supply Current: 72 mA
Pd - Power Dissipation: 374.22 mW
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 74
Subcategory: Clock & Timer ICs
Tradename: PCI EXPRESS
Part # Aliases: ICS874001AGI-02LF 874001I-02
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.