853S011BGILF

Renesas Electronics
972-853S011BGILF
853S011BGILF

Mfr.:

Description:
Clock Buffer 1:2 LVPECL/ECL Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,62 € 4,62 €
3,50 € 35,00 €
3,16 € 79,00 €
2,92 € 280,32 €
2,77 € 797,76 €
2,68 € 1.543,68 €
2,65 € 2.798,40 €
2,62 € 6.791,04 €
5.088 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,85 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
2 Output
340 ps
TSSOP-8
2.375 V
3.8 V
853S011BI
- 40 C
+ 85 C
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 25 mA
Packaging: Tube
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 96
Subcategory: Clock & Timer ICs
Part # Aliases: ICS853S011BGILF 853S011BI
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Austria
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More