841S04CGILF

Renesas Electronics
972-841S04CGILF
841S04CGILF

Mfr.:

Description:
Clock Generators & Support Products PCIe Clock Generator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clock Generator
4 Output
100 MHz
25 MHz
TSSOP-24
52.5 %
35 ps
841S04I
80 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Renesas Electronics
Operating Supply Voltage: 3.3 V
Output Type: HCSL
Product Type: Clock Generators
Factory Pack Quantity: 62
Subcategory: Clock & Timer ICs
Part # Aliases: 841S04I
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.