8403611LA

Renesas Electronics
972-8403611LA
8403611LA

Mfr.:

Description:
SRAM 2Kx8 Async 5.0V Low Power SRAM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Quantities greater than 245 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,26 € 25,26 €
23,40 € 234,00 €
22,65 € 679,50 €
22,10 € 1.326,00 €
21,55 € 2.262,75 €
20,83 € 5.311,65 €
19,89 € 10.143,90 €
1.005 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
16 kbit
2 k x 8
55 ns
Parallel
5.5 V
4.5 V
95 mA
- 55 C
+ 125 C
Through Hole
CDIP-24
Tube
Brand: Renesas Electronics
Memory Type: SDR
Product Type: SRAM
Series: 84036
Factory Pack Quantity: 15
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.