83905AMLFT

Renesas Electronics
972-83905AMLFT
83905AMLFT

Mfr.:

Description:
Clock Buffer Low Skew 1:5 Fanout Buffer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 764

Stock:
764 Can Dispatch Immediately
Quantities greater than 764 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,42 € 10,42 €
8,16 € 81,60 €
7,60 € 190,00 €
6,98 € 698,00 €
6,91 € 1.727,50 €
6,50 € 3.250,00 €
6,36 € 6.360,00 €
Full Reel (Order in multiples of 2500)
6,01 € 15.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Renesas Electronics 5PB1106CMGI8
Renesas Electronics
Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
6 Output
40 MHz
1.6 V
3.465 V
83905
0 C
+ 70 C
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: ICS83905AMLFT 83905
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.