8305AGLF

Renesas Electronics
972-8305AGLF
8305AGLF

Mfr.:

Description:
Clock Buffer 1:4 Multiplex Diff/L VCMOS to LVCMOS/LVTT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.047

Stock:
1.047 Can Dispatch Immediately
Quantities greater than 1047 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,27 € 7,27 €
5,63 € 56,30 €
5,02 € 125,50 €
4,76 € 456,96 €
4,55 € 1.310,40 €
4,42 € 2.545,92 €
4,30 € 4.540,80 €
4,08 € 10.575,36 €

Possible Replacement

Renesas Electronics 8L30205NLGI
Renesas Electronics
Clock Buffer Crys or Diff 1 to 5 LVCMOS/LVTTL Buffer

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
4 Output
3.7 ns
3.135 V
3.465 V
8305
0 C
+ 70 C
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 96
Subcategory: Clock & Timer ICs
Part # Aliases: ICS8305AGLF 8305
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.