82V3399BNLG8

Renesas Electronics
972-82V3399BNLG8
82V3399BNLG8

Mfr.:

Description:
Phase Locked Loops - PLL Gigabit Ethernet PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
68,12 € 170.300,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Phase Locked Loops - PLL
RoHS:  
Synchronous Ethernet WAN PLL
625 MHz
644.5312 MHz
Si
- 40 C
+ 85 C
SMD/SMT
QFN-72
Reel
Brand: Renesas Electronics
Input Level: LVCMOS, LVDS, LVPECL
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: 82V3399
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8541600060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More