82V3012PVG

Renesas Electronics
972-82V3012PVG
82V3012PVG

Mfr.:

Description:
Clock Generators & Support Products 3.3V T1/E1/19.44M Stratum dual ref WAN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
19 MHz
SSOP-56
3.6 V
3 V
82V3012
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Clock Generators
Factory Pack Quantity: 26
Subcategory: Clock & Timer ICs
Part # Aliases: IDT82V3012PVG 82V3012
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.