80HCPS1848CHMG

Renesas Electronics
972-80HCPS1848CHMG
80HCPS1848CHMG

Mfr.:

Description:
Switch ICs - Various 80HCPS1848C RapidIO Gen 2 Switch

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switch ICs - Various
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Switch ICs
950 mV to 1.05 V
0 C
+ 70 C
SMD/SMT
FCBGA-784
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Switch ICs - Various
Series: 80HCPS1848
Factory Pack Quantity: 36
Subcategory: Switch ICs
Supply Current - Max: 7.94 A
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 950 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS