74LVC16244APAG

Renesas Electronics
972-74LVC16244APAG
74LVC16244APAG

Mfr.:

Description:
Buffers & Line Drivers 16-bit Buffer/Driver w/3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 620

Stock:
620 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,45 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Buffers & Line Drivers
RoHS:  
LVC
4 Input
4 Output
Non-Inverting
TSSOP-48
- 12 mA
12 mA
10 uA
2.7 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Channels: 16 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.1 ns
Series: 74LVC16244A
Factory Pack Quantity: 39
Subcategory: Logic ICs
Part # Aliases: IDT74LVC16244APAG 74LVC16244A
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99