74FCT573ATSOG

Renesas Electronics
972-74FCT573ATSOG
74FCT573ATSOG

Mfr.:

Description:
Latches Octal Transparent Latch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,12 € 11,20 €
0,998 € 24,95 €
0,819 € 90,91 €
0,714 € 184,93 €
0,676 € 350,17 €
0,568 € 588,45 €
0,547 € 1.376,25 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Latches
RoHS:  
Transparent Latch
FCT
1 Circuit
8 Line
SOIC-20
Inverting
5.2 ns
4.75 V
5.25 V
- 40 C
+ 85 C
Tube
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: SMD/SMT
Number of Input Lines: 8 Line
Operating Supply Current: 10 uA
Product Type: Latches
Series: 74FCT573T
Factory Pack Quantity: 37
Subcategory: Logic ICs
Part # Aliases: IDT74FCT573ATSOG 74FCT573T
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS