74FCT521CTQG8

Renesas Electronics
972-74FCT521CTQG8
74FCT521CTQG8

Mfr.:

Description:
Logic Comparators 8-Bit Identity Comparator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Logic Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Identity
8 bit
A = B
Active Low
QSOP-20
4.5 ns
4.75 V
5.25 V
4.5 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
High Level Output Current: 15 mA
Low Level Output Current: 48 mA
Product: Digital Comparators
Product Type: Logic Comparators
Series: 74FCT521T
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: IDT74FCT521CTQG8 74FCT521T
Unit Weight: 241,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS