74FCT3807PYG

Renesas Electronics
972-74FCT3807PYG
74FCT3807PYG

Mfr.:

Description:
Clock Drivers & Distribution 3.3V 1:10 Clock Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 454

Stock:
454 Can Dispatch Immediately
Quantities greater than 454 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,851 € 8,51 €
0,721 € 18,03 €
0,667 € 66,70 €
0,624 € 159,74 €
0,615 € 629,76 €
0,606 € 1.551,36 €
0,599 € 3.028,54 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Drivers & Distribution
RoHS:  
1:10
CMOS, TTL
166 MHz
SSOP-20
3 V
3.6 V
74FCT3807
0 C
+ 70 C
Tube
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Operating Supply Current: 15.5 mA
Product: Clock Drivers
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 64
Subcategory: Clock & Timer ICs
Type: Clock Drivers
Part # Aliases: IDT74FCT3807PYG 74FCT3807
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.