74FCT38074SDCGI

Renesas Electronics
972-74FCT38074SDCGI
74FCT38074SDCGI

Mfr.:

Description:
Clock Buffer Low Skew 1 to 4 50fs 1.8 to 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
291
Expected 8/14/2026
291
Expected 8/21/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,15 € 21,50 €
1,80 € 45,00 €
1,71 € 165,87 €
1,63 € 474,33 €
1,62 € 942,84 €
1,57 € 1.675,19 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
4 Output
4.5 ns
200 MHz
1.71 V
3.465 V
74FCT38074
- 40 C
+ 105 C
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 97
Subcategory: Clock & Timer ICs
Part # Aliases: 74FCT38074S
Unit Weight: 1,594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99