74FCT374ATSOG

Renesas Electronics
972-74FCT374ATSOG
74FCT374ATSOG

Mfr.:

Description:
Registers OCTAL D REGISTAR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 787

Stock:
787 Can Dispatch Immediately
Quantities greater than 787 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,766 € 7,66 €
0,693 € 17,33 €
0,612 € 67,93 €
0,574 € 148,67 €
0,55 € 284,90 €
0,526 € 544,94 €
0,511 € 1.285,68 €
0,499 € 2.510,97 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Registers
RoHS:  
CMOS
1 Circuit
FCT
10 MHz
SOIC-20
7.2 ns
4.5 V
5.5 V
48 mA
- 15 mA
- 40 C
+ 85 C
Tube
Brand: Renesas Electronics
Product Type: Registers
Series: 74FCT374T
Factory Pack Quantity: 37
Subcategory: Logic ICs
Part # Aliases: IDT74FCT374ATSOG 74FCT374T
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS