74FCT374ATQG

Renesas Electronics
972-74FCT374ATQG
74FCT374ATQG

Mfr.:

Description:
Registers OCTAL D REGISTAR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.205

Stock:
1.205 Can Dispatch Immediately
Quantities greater than 1205 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,633 € 6,33 €
0,57 € 14,25 €
0,501 € 50,10 €
0,469 € 117,25 €
0,449 € 224,50 €
0,434 € 434,00 €
0,415 € 1.037,50 €
0,405 € 2.025,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Registers
RoHS:  
CMOS
1 Circuit
FCT
10 MHz
QSOP-20
7.2 ns
4.5 V
5.5 V
48 mA
- 15 mA
- 40 C
+ 85 C
Tube
Brand: Renesas Electronics
Product Type: Registers
Series: 74FCT374T
Factory Pack Quantity: 1
Subcategory: Logic ICs
Part # Aliases: IDT74FCT374ATQG 74FCT374T
Unit Weight: 241,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS