74FCT3244ASOG8

Renesas Electronics
972-74FCT3244ASOG8
74FCT3244ASOG8

Mfr.:

Description:
Buffers & Line Drivers 3.3V Octal Buffer/ Line Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FCT
8 Input
8 Output
Non-Inverting
SOIC-20
- 8 mA
24 mA
100 nA
2.7 V
3.6 V
1.2 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Buffers & Line Drivers
Series: 74FCT3244
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: IDT74FCT3244ASOG8 74FCT3244
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99