74FCT3244APGG

Renesas Electronics
972-74FCT3244APGG
74FCT3244APGG

Mfr.:

Description:
Buffers & Line Drivers 3.3V Octal Buffer/ Line Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Quantities greater than 103 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,25 € 12,50 €
1,04 € 26,00 €
0,98 € 72,52 €
0,963 € 997,67 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Buffers & Line Drivers
RoHS:  
FCT
2 Input
4 Output
Non-Inverting
TSSOP-20
- 8 mA
24 mA
100 nA
3 V
3.6 V
1.2 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Channels: 8 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.8 ns
Series: 74FCT3244
Factory Pack Quantity: 74
Subcategory: Logic ICs
Part # Aliases: IDT74FCT3244APGG 74FCT3244
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99