74FCT240CTSOG8

Renesas Electronics
972-74FCT240CTSOG8
74FCT240CTSOG8

Mfr.:

Description:
Buffers & Line Drivers OCTAL BUFFER LINE DRVR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,02 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FCT
8 Input
8 Output
Inverting
SOIC-20
- 15 mA
64 mA
10 uA
4.75 V
5.25 V
5 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Number of Channels: 1 Channel
Product Type: Buffers & Line Drivers
Series: 74FCT240T
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: IDT74FCT240CTSOG8 74FCT240T
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99