74FCT2245ATSOG8

Renesas Electronics
972-74FCT2245ATSOG8
74FCT2245ATSOG8

Mfr.:

Description:
Bus Transceivers Octal Bidirectional Transceiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Quantities greater than 990 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,592 € 5,92 €
0,534 € 13,35 €
0,47 € 47,00 €
0,455 € 113,75 €
0,435 € 217,50 €
Full Reel (Order in multiples of 1000)
0,416 € 416,00 €
0,389 € 778,00 €
0,369 € 1.845,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,86 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bus Transceivers
RoHS:  
3-State
FCT
1 Circuit
4.6 ns
SOIC-20
TTL
TTL
48 mA
- 48 mA
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 10 uA
Product: CMOS
Product Type: Bus Transceivers
Series: 74FCT2245T
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: IDT74FCT2245ATSOG8 74FCT2245T
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS