74FCT2244ATSOG8

Renesas Electronics
972-74FCT2244ATSOG8
74FCT2244ATSOG8

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Line Driver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.800

Stock:
1.800 Can Dispatch Immediately
Quantities greater than 1800 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,614 € 6,14 €
0,553 € 13,83 €
0,486 € 48,60 €
0,455 € 113,75 €
0,435 € 217,50 €
Full Reel (Order in multiples of 1000)
0,421 € 421,00 €
0,402 € 804,00 €
0,392 € 1.960,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Buffers & Line Drivers
RoHS:  
FCT
4 Input
4 Output
Non-Inverting
SOIC-20
- 15 mA
12 mA
10 uA
4.75 V
5.25 V
3.2 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Renesas Electronics
Product Type: Buffers & Line Drivers
Series: 74FCT2244T
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: IDT74FCT2244ATSOG8 74FCT2244T
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.