74FCT16952ATPVG

Renesas Electronics
972-74FCT16952ATPVG
74FCT16952ATPVG

Mfr.:

Description:
Bus Transceivers 16-Bit Registered Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bus Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
FCT
2 Circuit
10 ns
SSOP-56
TTL
TTL
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Renesas Electronics
Function: Bus Transceiver
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Operating Supply Current: 5 uA
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: 74FCT16952T
Factory Pack Quantity: 26
Subcategory: Logic ICs
Part # Aliases: IDT74FCT16952ATPVG 74FCT16952T
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS