74FCT163374APAG8

Renesas Electronics
972-74FCT163374APAG8
74FCT163374APAG8

Mfr.:

Description:
Registers 16BIT BUFF/ TRANCIEVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Registers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CMOS
1 Circuit
FCT
10 MHz
TSSOP-48
6.5 ns
4.5 V
5.5 V
50 mA
- 36 mA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Renesas Electronics
Product Type: Registers
Series: 74FCT163374
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: IDT74FCT163374APAG8 74FCT163374
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS