74ALVC16244APAG

Renesas Electronics
972-74ALVC16244APAG
74ALVC16244APAG

Mfr.:

Description:
Buffers & Line Drivers 3.3V FAST CMOS 18BIT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ALVC
16 Input
16 Output
Non-Inverting
TSSOP-48
- 24 mA
24 mA
100 nA
2.3 V
3.6 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Renesas Electronics
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.4 ns
Series: 74ALVC16244A
Factory Pack Quantity: 1
Subcategory: Logic ICs
Part # Aliases: IDT74ALVC16244APAG 74ALVC16244A
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.