72V90823PQFG

Renesas Electronics
972-72V90823PQFG
72V90823PQFG

Mfr.:

Description:
Digital Bus Switch ICs 3.3V 2K X 2K TIS SWITCH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 33   Multiples: 33
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,33 € 901,89 €
27,15 € 2.687,85 €
25,47 € 6.724,08 €
528 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Bus Switch ICs
RoHS:  
PQFP-100
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Digital Bus Switch ICs
Series: 72V90823
Factory Pack Quantity: 33
Subcategory: Switch ICs
Part # Aliases: IDT72V90823PQFG 72V90823
Unit Weight: 1,759 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS