72V82L15PAG

Renesas Electronics
972-72V82L15PAG
72V82L15PAG

Mfr.:

Description:
FIFO 1Kx9 ASYNCHRONOUS DUAL FIFO 3.3V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
9 bit
Bidirectional
9 kbit
Asynchronous
1 k x 9
40 MHz
15 ns
3.6 V
3 V
100 mA
0 C
+ 70 C
TSSOP-56
Tube
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Product Type: FIFO
Series: 72V82
Factory Pack Quantity: 34
Subcategory: Memory & Data Storage
Part # Aliases: IDT72V82L15PAG 72V82
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8541600060
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS