72V3640L7-5PFGI

Renesas Electronics
972-72V3640L7-5PFGI
72V3640L7-5PFGI

Mfr.:

Description:
Specialty Function Logic 1K x 36 SuperSync II FIFO, 3.3V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Specialty Function Logic
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
72V3640
TQFP-128
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Specialty Function Logic
Factory Pack Quantity: 36
Subcategory: Logic ICs
Unit Weight: 14,758 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542320090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS