72V2103L6BCG

Renesas Electronics
972-72V2103L6BCG
72V2103L6BCG

Mfr.:

Description:
FIFO 128K x 18/256K x 9 SuperSync II, 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,95 € 7.147,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
BGA-100
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: 72V2103
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542320000
CAHTS:
8542320090
USHTS:
8542390090
MXHTS:
8542320201
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS