72V2101L10PFG

Renesas Electronics
972-72V2101L10PFG
72V2101L10PFG

Mfr.:

Description:
FIFO 256Kx9 SUPERSYNC FIFO, 3.3V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Quantities greater than 67 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,80 € 157,80 €
145,72 € 1.457,20 €
136,56 € 6.145,20 €
90 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
3.45 V
3.15 V
TQFP-64
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: FIFO
Series: 72V2101
Factory Pack Quantity: 45
Subcategory: Memory & Data Storage
Part # Aliases: IDT72V2101L10PFG 72V2101
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS