72V01L15JG

Renesas Electronics
972-72V01L15JG
72V01L15JG

Mfr.:

Description:
FIFO 512x9 3.3V ASYNC FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,14 € 14,14 €
13,12 € 131,20 €
12,60 € 315,00 €
12,29 € 614,50 €
11,98 € 1.150,08 €
11,68 € 2.990,08 €
11,39 € 5.831,68 €
11,28 € 11.550,72 €
2.528 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
9 bit
Unidirectional
4 kbit
Asynchronous
512 x 9
2 Circuit
40 MHz
15 ns
3.6 V
3 V
60 mA
0 C
+ 70 C
PLCC-32
Tube
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: 72V01
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Part # Aliases: IDT72V01L15JG 72V01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS