72T7295L5BB

Renesas Electronics
972-72T7295L5BB
72T7295L5BB

Mfr.:

Description:
FIFO 2.5V 32 X 72 TERASYNC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
2.625 V
2.375 V
PBGA-324
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: FIFO
Series: 72T7295
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: IDT72T7295L5BB 72T7295
Unit Weight: 1,714 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS