7208L25JGI8

Renesas Electronics
972-7208L25JGI8
7208L25JGI8

Mfr.:

Description:
FIFO 3.3V 32K X 9 CMOS FIF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
183,64 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5.5 V
4.5 V
PLCC-32
Reel
Cut Tape
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: FIFO
Series: 7208L25
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Part # Aliases: IDT7208L25JGI8 7208
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS