7201LA12SOG

Renesas Electronics
972-7201LA12SOG
7201LA12SOG

Mfr.:

Description:
FIFO 512 X 9 CMOS PARALLEL FIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,25 € 14,25 €
13,23 € 132,30 €
12,80 € 332,80 €
12,48 € 648,96 €
12,17 € 1.265,68 €
11,76 € 3.057,60 €
11,47 € 5.964,40 €
11,38 € 11.539,32 €
2.522 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
5.5 V
4.5 V
SOIC-28
Tube
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: FIFO
Series: 7201L
Factory Pack Quantity: 26
Subcategory: Memory & Data Storage
Part # Aliases: IDT7201LA12SOG 7201
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS