7200L12SOG8

Renesas Electronics
972-7200L12SOG8
7200L12SOG8

Mfr.:

Description:
FIFO 256 X 9 CMOS PARALLEL FIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
11,62 € 11.620,00 €
2.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,85 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
9 bit
Bidirectional
2 kbit
Asynchronous
256 x 9
1 Circuit
50 MHz
12 ns
5.5 V
4.5 V
80 mA
0 C
+ 70 C
SOIC-28
Reel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: 7200L
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Part # Aliases: IDT7200L12SOG8 7200
Unit Weight: 2,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS