71V67703S85BQI8

Renesas Electronics
972-71V67703S85BQI8
71V67703S85BQI8

Mfr.:

Description:
SRAM 9M 3.3V PBSRAM SLOW F/T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
13,97 € 27.940,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS: N
9 Mbit
256 k x 36
8.5 ns
87 MHz
Parallel
3.465 V
3.135 V
210 mA
- 40 C
+ 85 C
SMD/SMT
CABGA-165
Reel
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71V67703S85
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Type: Synchronous
Part # Aliases: IDT71V67703S85BQI8 71V67703
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.