71V65803S150BQ

Renesas Electronics
972-71V65803S150BQ
71V65803S150BQ

Mfr.:

Description:
SRAM 512Kx18 ZBT SYNC 3.3V PIPELINED SRAM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
9 Mbit
512 k x 18
6.7 ns
150 MHz
Parallel
3.465 V
3.135 V
325 mA
0 C
+ 70 C
SMD/SMT
CABGA-165
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71V65803S150
Factory Pack Quantity: 136
Subcategory: Memory & Data Storage
Type: Synchronous
Part # Aliases: IDT71V65803S150BQ 71V65803
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a