71V3559S85BQI

Renesas Electronics
972-71V3559S85BQI
71V3559S85BQI

Mfr.:

Description:
SRAM 256K X 18 3.3V I/O ZBT FT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
4 Mbit
256 k x 18
8.5 ns
100 MHz
Parallel
3.465 V
3.135 V
235 mA
- 40 C
+ 85 C
SMD/SMT
CABGA-165
Tray
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71V3559S85
Factory Pack Quantity: 136
Subcategory: Memory & Data Storage
Type: Synchronous
Part # Aliases: IDT71V3559S85BQI 71V3559
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.