71V25761S200PFG

Renesas Electronics
972-71V25761S200PFG
71V25761S200PFG

Mfr.:

Description:
SRAM 128Kx36 SYNC 3.3V PIPELINED BURST SRAM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Quantities greater than 120 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,30 € 14,30 €
13,28 € 132,80 €
12,87 € 321,75 €
12,56 € 628,00 €
12,26 € 882,72 €
11,86 € 3.415,68 €
11,56 € 5.826,24 €
11,27 € 11.360,16 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
4 Mbit
128 k x 36
3.1 ns
200 MHz
Parallel
3.465 V
3.135 V
360 mA
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71V25761S200
Factory Pack Quantity: 72
Subcategory: Memory & Data Storage
Type: Synchronous
Part # Aliases: IDT71V25761S200PFG 71V25761
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.