71V2556S150PFGI

Renesas Electronics
972-71V2556S150PFGI
71V2556S150PFGI

Mfr.:

Description:
SRAM 4M X36 2.5V I/O SLOW ZBT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Quantities greater than 72 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,75 € 12,75 €
11,84 € 118,40 €
11,47 € 286,75 €
11,05 € 552,50 €
11,03 € 794,16 €
10,84 € 3.121,92 €
10,68 € 5.382,72 €
10,54 € 10.624,32 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
4 Mbit
128 k x 36
3.8 ns
150 MHz
Parallel
3.465 V
3.135 V
335 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-100
Tray
Brand: Renesas Electronics
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71V2556S150
Factory Pack Quantity: 72
Subcategory: Memory & Data Storage
Type: Synchronous
Part # Aliases: IDT71V2556S150PFGI 71V2556
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.