71V2546S100PFG8

Renesas Electronics
972-71V2546S100PFG8
71V2546S100PFG8

Mfr.:

Description:
SRAM 4M X36 2.5V I/O SLOW ZBT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Mbit
128 k x 36
5 ns
100 MHz
Parallel
3.465 V
3.135 V
250 mA
0 C
+ 70 C
SMD/SMT
TQFP-100
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71V2546S100
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Type: Synchronous
Part # Aliases: IDT71V2546S100PFG8 71V2546
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a