71321LA55TFG

Renesas Electronics
972-71321LA55TFG
71321LA55TFG

Mfr.:

Description:
SRAM 2KX8 DUAL PORT MSTR W/INT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 280   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,36 € 4.580,80 €
15,95 € 8.294,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
16 kbit
2 k x 8
55 ns
5.5 V
4.5 V
110 mA
0 C
+ 70 C
SMD/SMT
TQFP-64
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 16 bit
Memory Type: SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71321LA55
Factory Pack Quantity: 40
Subcategory: Memory & Data Storage
Type: High Speed
Part # Aliases: IDT71321LA55TFG 71321
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99