71321LA55TFG8

Renesas Electronics
972-71321LA55TFG8
71321LA55TFG8

Mfr.:

Description:
SRAM 2KX8 DUAL PORT MSTR W/INT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
16 kbit
2 k x 8
55 ns
5.5 V
4.5 V
110 mA
0 C
+ 70 C
SMD/SMT
TQFP-64
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Data Rate: 16 bit
Memory Type: SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71321LA55
Factory Pack Quantity: 500
Subcategory: Memory & Data Storage
Type: High Speed
Part # Aliases: IDT71321LA55TFG8 71321
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99