7130LA35PDG

Renesas Electronics
972-7130LA35PDG
7130LA35PDG

Mfr.:

Description:
SRAM 8K(1KX8)CMOS DUAL PT RAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 kbit
1 k x 8
35 ns
Parallel
5.5 V
4.5 V
110 mA
0 C
+ 70 C
Through Hole
PDIP-48
Tube
Brand: Renesas Electronics
Memory Type: SDR
Product Type: SRAM
Series: 7130
Factory Pack Quantity: 7
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT7130LA35PDG 7130
Unit Weight: 23,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.