71024S20YG8

Renesas Electronics
972-71024S20YG8
71024S20YG8

Mfr.:

Description:
SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Renesas Electronics 71024S20TYG8
Renesas Electronics
SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Mbit
128 k x 8
20 ns
Parallel
5.5 V
4.5 V
140 mA
0 C
+ 70 C
SMD/SMT
SOJ-32
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: 71024
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Type: Asynchronous
Part # Aliases: IDT71024S20YG8 71024
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a